Quadrios 22CA158 Fastener Black P-Shaped Clamp for Cables and Pipes (16mm)

MPN
22CA158
Brand
Quadrios
EAN-13
4260732281375
Order Code
06-3324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 22CA158 Fastener 1 Set is a self-adhesive cable mount designed for cable ties, offering a maximum bundle diameter of 16 mm. This versatile black fastener provides a secure fixing solution for organising cables in various settings. It is typically used in electronics, workshop, and domestic environments to keep cables neatly arranged.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4mm
Mounting Ø (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot