Quadrios 22CA154 Fastener P-Shaped Clamps Black Ø6.4 mm Max 1 Set

MPN
22CA154
Brand
Quadrios
EAN-13
4260732281337
Order Code
06-3320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Quadrios manufactures the 22CA154 Fastener, which is a self-adhesive cable mount designed to secure cables. This black fastener set supports a bundle diameter of up to 6.4 mm. It is typically used for organising and routing cables in home or office environments.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 6.4mm
Bundle Ø range 6.4 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.3mm
Mounting Ø (min.) 4.3mm

Reviews

Be the first to submit a review

Trustpilot