Quadrios 22CA153 Fastener Screw Fixing Clamp Set Sturdy Plastic Black

MPN
22CA153
Brand
Quadrios
EAN-13
4260732281320
Order Code
06-3319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Quadrios 22CA153 Fastener is a black, self-adhesive cable mount designed to securely hold cable bundles with a maximum diameter of 5.3 mm. It features a reliable adhesive backing that allows for easy installation on various surfaces. This fastener is ideal for organising and managing cables in home or office environments.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 5.3mm
Bundle Ø range 5.3 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4mm
Mounting Ø (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot