Christmas Opening Hours and Delivery Dates here

Quadrios 22CA152 Fastener Screw Fixing Clamp Black Set for Cables/Pipes

Order Code:

06-3318

Brand: Quadrios MPN: 22CA152 EAN-13: 4260732281313

Discontinued


The Quadrios 22CA152 Fastener is a black, self-adhesive cable mount designed to securely fix cable ties. It accommodates a bundle diameter range of up to 3.3 mm and is ideal for organising cables neatly. This fastener is commonly used in electronic assemblies and home or office cable management applications.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 3.3mm
Bundle Ø range 3.3 mm (max)
Fastening method Screw fixing
Max. temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm

Trustpilot