Quadrios 22CA151 Fastener P-Shaped Clamps for Cables & Pipes Ø19mm Ecru

MPN
22CA151
Brand
Quadrios
EAN-13
4260732281306
Order Code
06-3317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Quadrios 22CA151 Fastener is a self-adhesive cable mount designed for securely fixing cables with a maximum bundle diameter of 19 mm. It is ecru in colour and sold in sets, making it ideal for organising cables neatly. This product is typically used in both residential and commercial applications to maintain tidy and safe cable arrangements.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 19mm
Bundle Ø range 19 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.7mm
Mounting Ø (min.) 4.7mm

Reviews

Be the first to submit a review

Trustpilot