Quadrios 22CA147 Fastener Screw Fixing Clamp Set Ecru Ø Max 8.4 mm

MPN
22CA147
Brand
Quadrios
EAN-13
4260732281269
Order Code
06-3313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Quadrios 22CA147 Fastener is a cable management solution designed to secure bundles with a maximum diameter of 8.4 mm. It features a self-adhesive backing for easy installation. This product is commonly used to organise cables in both residential and office settings.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 8.4mm
Bundle Ø range 8.4 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4mm
Mounting Ø (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot