Quadrios 2202T003 Abrasive Sponge Grain 60 Durable PU Foam Ideal for Crafts

MPN
2202T003
Brand
Quadrios
EAN-13
4260732280590
Order Code
06-3242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Quadrios manufactures the abrasive sponge 2202T003 with a grain size of 60, ideal for moderate surface finishing tasks. This versatile tool is perfect for sanding and smoothing surfaces in woodworking or metalworking. The Quadrios 2202T003 is available as a single piece, offering convenience for individual projects.
Type Abrasive sponge
Grit Size 60
Length 100mm
Width 70mm
Dim (L x W x H) 100 x 70 x 25 mm
Height 25mm
Weight 25g

Reviews

Be the first to submit a review

Trustpilot