Quadrios 2111O182 LED Wired White Circular 5mm 15000mcd 25° 20mA 3V

MPN
2111O182
Brand
Quadrios
EAN-13
4260732280286
Order Code
17-2499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,794 in stock

Quadrios 2111O182 refers to a high-intensity LED light designed for a variety of technical applications. This LED features a 5 mm white circular configuration, emitting light at an intensity of 15000 millicandelas with a viewing angle of 25 degrees. It operates optimally at a current of 20 mA and a voltage of 3 V, making it suitable for precision lighting tasks. Engineers may employ this component in devices requiring focused illumination, such as indicators, displays, and low-energy lighting systems. Its reliable performance and consistency make it a practical choice for integration into both prototyping and product development environments requiring efficient light sources.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 15000mcd
Forward Voltage 3V
Viewing Angle 25°
Casing 5mm
Colour Temperature 8000K
Content 1
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot