Quadrios 2111O181 LED Green Circular 5 mm 19000 mcd 25° 20 mA 3 V

MPN
2111O181
Brand
Quadrios
EAN-13
4260732280279
Order Code
17-2481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,025 in stock

Quadrios 2111O181 is an advanced LED strip light component featuring a green circular design with a diameter of 5 mm, delivering an impressive luminous intensity of 19,000 millicandela. This device operates efficiently at a current of 20 mA and a voltage of 3 V, making it suitable for precision applications that require consistent illumination. The LED provides a focused 25-degree beam angle, which is optimal for tasks demanding direct, narrow light emission. Common engineering applications include intricate circuit board designs, indicator lights for control panels, and specialised lighting in automation systems where reliable and bright illumination is critical. Designed for durability and efficiency, the Quadrios 2111O181 meets the stringent requirements of professional technical environments.
LED Colour Green
Dominant Wavelength 520nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 19000mcd
Forward Voltage 3V
Viewing Angle 25°
Casing 5mm
Content 1
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot