Quadrios 2111O180 LED Blue Circular 5 mm 2500 mcd 25° 20 mA 3 V

MPN
2111O180
Brand
Quadrios
EAN-13
4260732280262
Order Code
17-2479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,332 in stock

Quadrios 2111O180 is a high-efficiency LED designed for use in various electronics and lighting applications. This component features a blue circular 5 mm body and delivers a luminous intensity of 2500 millicandela, with a viewing angle of 25 degrees, making it suitable for focused lighting solutions. It operates at a current of 20 milliamperes with a forward voltage of 3 volts, ensuring optimal performance in low-voltage circuits. The LED is ideally employed in areas such as indicator lights, backlighting, and decorative lighting, where its precise and vivid illumination can be effectively utilised. The product's wired configuration simplifies integration into existing electrical systems, making it a versatile choice for engineering projects requiring reliable, low-power light sources.
LED Colour Blue
Dominant Wavelength 460nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 2500mcd
Forward Voltage 3V
Viewing Angle 25°
Casing 5mm
Content 1
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot