Quadrios 2111O179 LED Wired Yellow Circular 5 mm 2500 mcd 25° 20 mA 2 V

MPN
2111O179
Brand
Quadrios
EAN-13
4260732280255
Order Code
17-2478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,998 in stock

Quadrios 2111O179 is a wired LED known for its effective illumination properties and technical precision. This yellow, circular LED features a 5 mm diameter and exhibits a luminous intensity of 2500 millicandela, making it suitable for applications where bright visibility is essential. It operates efficiently with a forward current of 20 milliamperes and a forward voltage of 2 volts, maintaining energy efficiency while producing substantial light output with a viewing angle of 25 degrees. Engineers often incorporate this LED in indicator lights, display panels, and other devices requiring reliable optical signalling. Its robust design and precise specifications ensure consistent performance in various electronic and electrical engineering projects.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 2500mcd
Forward Voltage 2V
Viewing Angle 25°
Casing 5mm
Content 1
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot