Quadrios 2111O178 LED Red Circular 5mm 2500mcd 25° 20mA 2V Wired LEDs

MPN
2111O178
Brand
Quadrios
EAN-13
4260732280248
Order Code
17-2477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,727 in stock

Quadrios 2111O178 is an LED component designed for efficient illumination solutions, featuring a red circular output with a 5 mm diameter. This LED offers a luminous intensity of 2500 millicandela (mcd) and a viewing angle of 25 degrees, making it suitable for focused lighting applications. Operating reliably at a forward current of 20 mA and a forward voltage of 2 V, the device is ideal for use in various engineering applications, such as indicator lights, status displays, and low-voltage lighting systems. Its compact size and precision illumination capabilities are particularly advantageous in electronic projects where space and accuracy are critical.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 2500mcd
Forward Voltage 2V
Viewing Angle 25°
Casing 5mm
Content 1
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot