Quadrios 2111O175 LED wired Blue Circular 3 mm 2500 mcd 25° 20 mA 3 V

MPN
2111O175
Brand
Quadrios
EAN-13
4260732280217
Order Code
17-2474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,835 in stock

Quadrios 2111O175 offers a robust LED solution with its LED wired Blue Circular component, meticulously designed for high precision and reliability. This LED features a 3 mm diameter and emits light with a luminous intensity of 2500 millicandela, making it suitable for applications requiring medium brightness within a focused beam angle of 25 degrees. Operating at a forward current of 20 milliamperes and a forward voltage of 3 volts, it ensures efficiency in energy consumption. Engineers often utilise this component in various applications such as indicator lights, electronic display systems, and signal transmission devices where consistent and vivid blue illumination is required. The compact size and focused beam of the Quadrios 2111O175 make it an ideal choice for both consumer electronics and industrial control panels.
LED Colour Blue
Dominant Wavelength 460nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 3V
Viewing Angle 25°
Casing 3mm
Content 1
Product Type Water clear
Type Radial lead

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot