Quadrios 2111O172 LED wired Red Circular 5mm 700mcd 30° 20mA 2V Wired LEDs

MPN
2111O172
Brand
Quadrios
EAN-13
4260732280187
Order Code
17-2469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,586 in stock

Quadrios 2111O172 is a high-performance LED wired component designed for precise electronic and lighting applications. This product features a 5 mm red circular LED, delivering a luminous intensity of 700 millicandela within a viewing angle of 30 degrees. The LED operates efficiently at a forward current of 20 milliamperes and a forward voltage of 2 volts, making it suitable for low-power applications. Typically used in electronic indicator applications, control panel displays, and decorative lighting, this LED offers reliability and consistent performance under varying conditions. This makes the Quadrios 2111O172 an essential component for engineers seeking dependable LED solutions for their projects.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 5mm
Content 1
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot