Quadrios 2111O171 LED Wired Yellow 5mm 700mcd 30° 20mA 2V Circular LED

MPN
2111O171
Brand
Quadrios
EAN-13
4260732280170
Order Code
17-2468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,103 in stock

Quadrios 2111O171 is a high-quality LED strip light specifically designed to provide reliable illumination for various engineering applications. This product features a yellow, circular 5 mm LED with a luminous intensity of 700 millicandelas (mcd) and an illumination angle of 30 degrees. It operates efficiently at a current of 20 milliamperes (mA) and a forward voltage of 2 volts, making it well-suited for low-power applications. Typically used in indicators, displays, and decorative lighting, this LED is engineered for scenarios where precise and consistent light output is required. Its durable construction ensures long-lasting performance in both indoor and outdoor environments.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 5mm
Content 1
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot