Quadrios 2111O170 LED yellow-green 5 mm 700 mcd 30° 20 mA 2 V wired LED

MPN
2111O170
Brand
Quadrios
EAN-13
2050007673750
Order Code
17-2467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 825 in stock

Quadrios 2111O170 is a high-performance LED strip light component that is specifically designed for precise illumination tasks. The alternate description, Quadrios 2111O170 LED wired Yellow-green Circular 5 mm 700 mcd 30 ° 20 mA 2 V, highlights its standout specifications, including a 5 mm circular design that emits a yellow-green light with an intensity of 700 millicandela. Operating at a forward voltage of 2 volts and a current of 20 milliamperes, this LED delivers a focused light output with a 30-degree viewing angle, making it suitable for applications where directional lighting is essential. This component is commonly utilised in indicator lighting, electronics prototyping, and small-sign illumination due to its efficient energy consumption and reliable performance characteristics. The LED's design ensures compatibility with various electronic circuits, providing engineers with flexibility in integrating it into diverse projects.
LED Colour Yellow-green
Dominant Wavelength 569nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 5mm
Content 1
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot