Quadrios 2111O169 LED wired Green Circular 5 mm 2500 mcd 30° 20 mA 3 V

MPN
2111O169
Brand
Quadrios
EAN-13
4260732280156
Order Code
17-2466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,271 in stock

Quadrios 2111O169 is an LED component designed for efficient illumination applications. This green circular LED, with a 5 mm diameter, delivers a luminous intensity of 2500 millicandela and operates at a beam angle of 30 degrees, making it suitable for tasks requiring focused and bright lighting. The device is engineered to function at a current of 20 milliamperes and a forward voltage of 3 volts, ensuring reliable performance in various electrical circuits. Due to its precise specifications, the Quadrios 2111O169 is ideal for use in indicator applications, control panels, and electronic displays where clear visibility and energy efficiency are essential. The robust design and consistent output make it a preferred choice for engineers seeking dependable components for intricate electronic projects.
LED Colour Green
Dominant Wavelength 520nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 2500mcd
Forward Voltage 3V
Viewing Angle 30°
Casing 5mm
Content 1
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot