Quadrios 2111O168 LED wired blue circular 5 mm 1300 mcd 30° 20 mA 3 V

MPN
2111O168
Brand
Quadrios
EAN-13
4260732280149
Order Code
17-2465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 473 in stock

Quadrios 2111O168 is characterised as a blue circular LED with a 5 mm diameter, designed to meet the precise requirements of various residential or commercial lighting applications. This LED emits a luminous intensity of 1300 millicandelas, delivering a focused beam with a viewing angle of 30 degrees, making it suitable for tasks requiring concentrated lighting without significant dispersion. Operating at a forward current of 20 mA and a forward voltage of 3 V, it provides efficient energy consumption while maintaining optimal performance. Typical engineering applications for the Quadrios 2111O168 include use in signalling devices, indicator lights, and decorative lighting, where consistent quality and reliability are essential. Its robust design ensures durability and a long service life, essential for demanding environments.
LED Colour Blue
Dominant Wavelength 460nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1300mcd
Forward Voltage 3V
Viewing Angle 30°
Casing 5mm
Content 1
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot