Quadrios 2111O167 LED wired White Circular 5 mm 2500 mcd 30° 20 mA 3 V

MPN
2111O167
Brand
Quadrios
EAN-13
4260732280132
Order Code
17-2464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,908 in stock

Quadrios 2111O167 is a versatile LED strip light component, characterised by its wired, white circular design measuring 5 mm in diameter. This LED offers an impressive luminous intensity of 2500 millicandela with a focused beam angle of 30 degrees, ensuring a precise and bright illumination. Designed to operate at a forward current of 20 milliamperes and a forward voltage of 3 volts, the Quadrios 2111O167 is both efficient and reliable for various lighting applications. Engineers commonly use these LED components in projects requiring consistent and clear lighting, such as architectural lighting designs, signage, or intricate electronics displays where compact, bright light sources are necessary.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 2500mcd
Forward Voltage 3V
Viewing Angle 30°
Casing 5mm
Colour Temperature 8000K
Content 1
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot