Quadrios 2111O160 LED Wired Red Circular 5mm 700mcd 30° 20mA 2V

MPN
2111O160
Brand
Quadrios
EAN-13
4260732280064
Order Code
17-2449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,983 in stock

Quadrios 2111O160 is a precision-engineered LED component characterised by its red circular 5 mm design. Offering a luminous intensity of 700 millicandela, the LED operates efficiently with a typical forward current of 20 mA and a forward voltage of 2 V, boasting a viewing angle of 30 degrees. This LED is well-suited for integration in circuits where visual indicators are necessary, such as status lights, signal devices, or decorative lighting applications. Its compact form factor and reliable performance make it an ideal choice for both prototype development and large-scale manufacturing in electronic devices. The product aligns with common engineering requirements for low-power light-emitting applications, ensuring consistency and dependability.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 5mm
Content 1
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot