Quadrios 2111O159 LED Yellow Circular 5 mm 700 mcd 30° 20 mA 2 V Wired LEDs

MPN
2111O159
Brand
Quadrios
EAN-13
4260732280057
Order Code
17-2448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,512 in stock

Quadrios 2111O159 is a wired yellow circular LED with a 5 mm diameter, designed for efficient light emission with a luminous intensity of 700 millicandela and a viewing angle of 30 degrees. This LED component operates at a forward current of 20 mA and requires a forward voltage of 2 V, making it suitable for integration into low-power electronic systems. The robust design and specific light emission characteristics make it ideal for applications such as status indicators, backlighting, and various signalling tasks in electronic circuits. As a versatile component, it is commonly used in both consumer electronics and industrial instrumentation, where reliability and consistency of operation are critical. The Quadrios 2111O159 LED demonstrates the necessary performance attributes for engineers looking to achieve precise light placement and efficiency in their designs.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 5mm
Content 1
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot