Quadrios 2111O158 LED Yellow-green Circular 5 mm 700 mcd 30° 20 mA 2 V

MPN
2111O158
Brand
Quadrios
EAN-13
4260732280040
Order Code
17-2447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.037
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,585 in stock

The Quadrios 2111O158 is an LED wired component offering a vibrant yellow-green hue. It features a circular design with a 5 mm diameter and provides a luminosity of 700 millicandela. The LED operates at a forward current of 20 mA and a forward voltage of 2 volts. It has a viewing angle of 30 degrees and functions within a temperature range of -25 to +80 °C.
LED Colour Yellow-green
Dominant Wavelength 569nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 5mm
Content 1
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot