Quadrios 2111O157 LED wired Green Circular 5mm 2500mcd 30° 20mA 3V

MPN
2111O157
Brand
Quadrios
EAN-13
4260732280033
Order Code
17-2446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,742 in stock

Quadrios 2111O157 is a technically sophisticated LED component designed for applications requiring green illumination. This wired circular LED is 5 mm in diameter and delivers a luminous intensity of 2500 millicandela within a beam angle of 30 degrees. Operating efficiently at a forward current of 20 mA and a typical voltage of 3 V, it is particularly suited for precision tasks where consistent and reliable light output is essential. Engineers might deploy this LED in project designs including indication, display panels, or decorative lighting in custom electronic systems where green light is specifically required. Its robust build ensures durability and consistency in performance across various environmental conditions.
LED Colour Green
Dominant Wavelength 520nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 2500mcd
Forward Voltage 3V
Viewing Angle 30°
Casing 5mm
Content 1
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot