Quadrios 2111O156 LED Blue Circular 5 mm 1300 mcd 30° 20 mA 3 V Wired

MPN
2111O156
Brand
Quadrios
EAN-13
4260732280026
Order Code
17-2445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,318 in stock

Quadrios 2111O156, designated as a wired LED component, features a robust design suitable for various illumination applications. This blue circular LED has a diameter of 5 mm and provides a luminous intensity of 1300 millicandela (mcd) with a viewing angle of 30 degrees, making it ideal for focused lighting applications. Operating at a forward current of 20 milliamperes (mA) and a voltage of 3 volts (V), this LED is efficient and reliable for engineers seeking consistent performance in their designs. Its compact size and precise light emission make it highly favourable for signal indicators, decorative lighting, and electronic displays within technical systems. The specifications ensure the product meets the demands of precise electronic and electrical applications where specific light characteristics are required.
LED Colour Blue
Dominant Wavelength 460nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1300mcd
Forward Voltage 3V
Viewing Angle 30°
Casing 5mm
Content 1
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot