Quadrios 2111O153 LED wired Yellow-green Circular 3 mm 700 mcd 30 ° 20 mA 2 V

MPN
2111O153
Brand
Quadrios
EAN-13
4260573969999
Order Code
17-2441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.0298
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,689 in stock

Quadrios 2111O153 is an LED component designed for efficient lighting applications, presenting a wired, yellow-green circular format with a diameter of 3 mm. This LED offers a luminous intensity of 700 millicandela, ensuring optimal visibility while operating at a 30-degree viewing angle. It functions effectively with a forward current of 20 milliamperes and a forward voltage of 2 volts. The Quadrios 2111O153 is well-suited for diverse engineering applications, including circuit board indicators, status lights in electronic devices, and as visual cues in control panels, where precise low-power illumination is essential. Its robust design and reliable performance make it a valuable component in both consumer electronics and industrial equipment.
LED Colour Yellow-green
Dominant Wavelength 569nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 3mm
Content 1
Product Type Diffused
Type Radial lead

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot