Quadrios 2111C144 Spiral Tube Black Flexible Halogen-Free 1 Set

MPN
2111C144
Brand
Quadrios
EAN-13
4260732280330
Order Code
06-3237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

Quadrios 2111C144 provides robust cable protection, featuring a spiral tube design that can expand up to 25 mm. This black cable sheath offers heat protection and is ideal for organising and safeguarding cables from wear and damage. Suitable for various applications, it is perfect for maintaining neat cable management in both industrial and home settings.
Diameter 3 up to 25mm
Colour Black
Material PE
Type Spiral tube
Maximum Temperature 80°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot