Quadrios 2111C142 Spiral Tube 4-50mm White Flexible & Halogen-Free

MPN
2111C142
Brand
Quadrios
EAN-13
4260732280316
Order Code
06-3233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Quadrios 2111C142 Spiral Tube is a white cable protection sheath designed for cables up to 50 mm. It features heat protection and serves as a durable cable sleeve, offering a robust protective cable jacket. This product is ideal for organising and managing ripped cable sheaths in various industrial and domestic applications.
Diameter 4 up to 50mm
Colour White
Material PE
Type Spiral tube
Maximum Temperature 80°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot