Quadrios 2111C141 Spiral Tube 3-25mm White 1 Set Flexible Safe RoHS Compliant

MPN
2111C141
Brand
Quadrios
EAN-13
4260732280309
Order Code
06-3231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The Quadrios 2111C141 is a white spiral tube designed for cable protection, offering heat and wear resistance. This cable sheath can accommodate cables up to 25 mm in diameter, effectively preventing cable damage. Typical applications include organising and safeguarding electrical wiring in both industrial and domestic settings.
Diameter 3 up to 25mm
Colour White
Length 25m
Material PE
Type Spiral tube
Maximum Temperature 80°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot