Quadrios 2102CA134 Cable Gland Set M20 PA66 White 1 Set Waterproof

MPN
2102CA134
Brand
Quadrios
EAN-13
4260573969357
Order Code
06-3209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Quadrios 2102CA134 is a cable gland set, featuring M20 polyamide PA66 construction in white. It is designed for securely sealing cables and protecting them from environmental factors. This set is typically used in electrical installations to ensure durable and safe cable connections.
Thread Size M20
Colour White
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
External thread M20
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot