Quadrios 2102CA116 Cable Gland Set 224 pcs PA66 White in Storage Box

MPN
2102CA116
Brand
Quadrios
EAN-13
4260573969128
Order Code
06-3183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £47.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 2102CA116 cable gland set is made of PA66 and comes in white with 224 pieces in the pack. It is designed to secure and seal cables, offering reliable strain relief and protection in electrical installations. This set is typically used in electrical and telecommunications applications.
Thread Size Various
Colour White
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Clamp Ø 12.5mm
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 30mm

Reviews

Be the first to submit a review

Trustpilot