Quadrios 2102CA115 Cable Gland Set PA66 White 224 pcs Reusable Box

MPN
2102CA115
Brand
Quadrios
EAN-13
4260573969111
Order Code
06-3181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £47.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Quadrios 2102CA115 Cable gland set is made of durable PA66 material and comes in a white finish. This set includes 224 pieces, suitable for securing cables and providing strain relief in electrical and electronic applications. It is ideal for use in residential, commercial, and industrial settings to ensure secure cable entry points.
Thread Size Various
Colour White
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Clamp Ø 11.8mm
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 31.8mm

Reviews

Be the first to submit a review

Trustpilot