Quadrios 2102CA114 Cable Gland Set 60 Piece PA66 White Metric Reusable Box

MPN
2102CA114
Brand
Quadrios
EAN-13
4260573969104
Order Code
06-3131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.12
10+ £18.66
100+ £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Quadrios 2102CA114 cable gland set, made from durable PA66 material, provides reliable cable management. It comes in a set of 60 pieces and is finished in white. Ideal for electrical installations and securing cables in various environments.
Thread Size Various
Colour White
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Clamp Ø 11.8mm
Maximum Temperature 80°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 31.8mm

Reviews

Be the first to submit a review

Trustpilot