Quadrios 2102CA113 Cable Gland Set PA66 White 60 pcs in Storage Box

MPN
2102CA113
Brand
Quadrios
EAN-13
4260573969098
Order Code
06-3129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.12
10+ £18.66
100+ £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Quadrios 2102CA113 cable gland set, made from durable PA66 material and coloured white, includes 60 pieces. It is designed to securely seal and protect cables, preventing environmental damage and ensuring system integrity. Typically used in electrical installations, the set is ideal for maintaining cable organisation and safety.
Thread Size Various
Colour White
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Clamp Ø 12.5mm
Maximum Temperature 80°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 30mm

Reviews

Be the first to submit a review

Trustpilot