Quadrios 2102CA111 Cable Gland Set PA66 Grey-White RAL7035 Compact Kit

MPN
2102CA111
Brand
Quadrios
EAN-13
4260573968961
Order Code
06-3125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £47.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Quadrios, the 2102CA111 cable gland set is crafted from durable PA66 material and comes in a grey-white hue (RAL 7035). This robust set is typically used for securing cable entries, offering reliable strain relief and protection against environmental factors. It is ideal for electrical enclosures and panels where secure and tidy cable management is essential.
Thread Size Various
Colour Grey - white
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 PG

Reviews

Be the first to submit a review

Trustpilot