Quadrios 201711CA003 Heatshrink Set Black 3:1 Ratio 100 pcs Adhesive

MPN
201711CA003
Brand
Quadrios
EAN-13
4260573960057
Order Code
06-3121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Quadrios heatshrink set, model 201711CA003, offers a reliable 3:1 shrinkage ratio for secure insulation. Manufactured by Quadrios, this set is ideal for electrical insulation and component protection. It is commonly used in repairs, wire bundling, and strain relief applications.
Type Heat Shrink Set
Colour Black
Kit Qty 100 Parts
Halogen-free Yes
Heatshrink features incl. adhesive
Length Various
Material PE
Shrink temperature (max.) 125°C
Shrinkage Ratio 3:1
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot