Quadrios 201711CA002 Heatshrink Set Black 3:1 100-Piece Assortment

MPN
201711CA002
Brand
Quadrios
EAN-13
4260573960040
Order Code
06-3119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Quadrios heatshrink set 201711CA002 is a black heat shrink with a 3:1 shrinkage ratio. It is ideal for insulation and protection in electrical applications. This set is practical for sealing cables and wires securely.
Type Heat Shrink Set
Colour Black
Kit Qty 100 Parts
Halogen-free Yes
Length Various
Material PE
Shrink temperature (max.) 120°C
Shrinkage Ratio 3:1
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot