Quadrios 2010P033 Metal film resistor set Axial lead 0207 0.25 W 1% 1 Set

MPN
2010P033
Brand
Quadrios
EAN-13
4260573969968
Order Code
17-2389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.48 £26.76
10+ £24.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Quadrios 2010P033 is a set of metal film resistors characterised by their axial lead design and 0207 package size, with a power rating of 0.25 W and a tolerance of 1%. These resistors are recognised for their precision and stability, making them suitable for a wide range of electronic applications that demand high reliability and accuracy, such as signal processing equipment, communication devices, and measurement instrumentation. The metal film construction ensures a low temperature coefficient and minimal noise, providing consistent performance across various operating conditions. Ideal for engineers requiring dependable impedance control, this set of resistors supports exact resistance values vital for circuit calibration and performance.
Type Metal film Resistor (set)
Tolerance 1%
Voltage 300V
Power Rating 0.25W
Content 1

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot