Quadrios 2010P032 Carbon film resistor set Axial lead 0207 0.25W 5% 1 Set

MPN
2010P032
Brand
Quadrios
EAN-13
4260573969951
Order Code
17-2384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.64 £24.44
10+ £22.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios 2010P032 is a carbon film resistor set that includes resistors with axial leads, conforming to the 0207 size standard. This set is characterised by its 0.25 watt power rating and a tolerance of 5%, providing reliable performance for applications requiring precise resistance. Each resistor within the set offers consistent impedance values, making it suitable for use in various electronic circuits, including signal processing, voltage regulation, and impedance matching. The robust construction of these resistors ensures stable operation under varied environmental conditions, typically used in both consumer electronics and industrial devices.
Type Axial lead
Tolerance 5%
Power Rating 0.25W
Content 1
Product Type Carbon film Resistor (set)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot