Quadrios 2010EC140 ESD tape Transparent 66 m x 48 mm

MPN
2010EC140
Brand
Quadrios
EAN-13
4260573968794
Order Code
17-2383
Country of Origin
China
View Full Product Range (8)

Discontinued


Quadrios 2010EC140 is an ESD tape designed for use in environments where electrostatic discharge protection is critical. The tape measures 66 metres in length and 48 millimetres in width, providing ample coverage for various applications. It is transparent, allowing visibility of underlying labels or surfaces while maintaining ESD safety standards. Typically utilised in office, laboratory, and manufacturing settings, this tape is ideal for sealing ESD-sensitive packages, marking static-sensitive areas, or securing antistatic mats. Its adhesive properties ensure a reliable bond to different surfaces without compromising the integrity of electrostatic discharge prevention systems.
Type ESD tape
Colour Transparent
Content 1
Dimensions (L x W) 66 m x 48 mm
Length 66m
Material PET
Product Type ESD tape
Width 48mm

Alternatives (1)


Trustpilot