Quadrios 2001C199 USB 2.0 Modular-Socket Set Type A Straight 1pc

MPN
2001C199
Brand
Quadrios
EAN-13
4260573965403
Order Code
06-3043
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Manufactured by Quadrios, the USB 2.0 modular-socket set features a type A socket in a straight configuration. It is designed for reliable and efficient data transfer. This socket is typically used in electronic devices and computer peripherals for easy connectivity.
Type 2001C199
Gender Socket
No. of Contacts 4
Mounting Direction Straight
Connection Screws
Connector Type Socket, straight
Contact Material Phosphor bronze
Factory colour Black
Material Acrylonitrile butadiene styrene
Maximum Temperature 85°C
Min. temperature -20°C
Number of pins 4
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot