Quadrios 2001C198 USB 2.0 Modular Plug Set Type A Plug Straight 1 pc

MPN
2001C198
Brand
Quadrios
EAN-13
4260573965397
Order Code
06-3041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Quadrios USB 2.0 modular plug set, type A plug, is a straight connector that facilitates reliable data transfer. Manufactured by Quadrios, this plug set is ideal for connecting USB devices to computers or other peripherals. Its simple design makes it suitable for both personal and professional use where Type A connections are required.
Type USB connector
Gender Plug
No. of Contacts 4
Mounting Direction Straight
Connection Screws
Connector standard Mini-B USB
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Black
Material Acrylonitrile butadiene styrene
Maximum Temperature 85°C
Min. temperature -20°C
Number of pins 4
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot