Quadrios 1906SA046 PCB 90x50mm 35µm Phenolic Paper 1pc 2.54mm Spacing

MPN
1906SA046
Brand
Quadrios
EAN-13
4260732282600
Order Code
06-2991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.65
50+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Quadrios 1906SA046 PCB is a printed circuit board made from phenolic paper, measuring 90 mm by 50 mm with a thickness of 35 µm and a contact spacing of 2.54 mm. This type of PCB is ideal for simple electronic projects and prototyping. Its size and material make it suitable for educational purposes and small-scale electronic assemblies.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 90mm
Thickness 1.6mm
Width 50mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 90 mm x 50 mm
Misc Attribute 1 single sided

Reviews

Be the first to submit a review

Trustpilot