Quadrios 1906SA045 PCB Phenolic Paper 160x100mm 35µm 2.54mm Spacing 1pc

MPN
1906SA045
Brand
Quadrios
EAN-13
4260732282594
Order Code
06-2990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.53
10+ £4.14
50+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Quadrios 1906SA045 PCB is made from phenolic paper and measures 160 mm by 100 mm with a thickness of 35 µm. It features a contact spacing of 2.54 mm. This type of printed circuit board is typically used in electronics projects for prototyping and small-scale production.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Misc Attribute 1 single sided

Reviews

Be the first to submit a review

Trustpilot