Quadrios 1905CA059 Battery Heatshrink 2:1 Transparent/Blue/Yellow/Red

MPN
1905CA059
Brand
Quadrios
EAN-13
4260573964253
Order Code
06-2965
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Quadrios 1905CA059 battery heatshrink without adhesive is available in transparent, blue, yellow, and red colours, with dimensions of 77 mm by 39 mm and a 2:1 shrinkage ratio. Manufactured by Quadrios, this heatshrink is ideal for insulating and protecting battery packs. It provides a secure and lightweight solution without the use of adhesive.
Type Battery heatshrink
Colour Various
Kit Qty Various
Length 300mm
Material PVC
Nominal diameter (post-shrinkage) 39mm
Nominal inside diameter (pre-shrinkage) 77mm
Shrink temperature (max.) +125°C
Shrinkage Ratio 2:1
Temperature Range +70°C
Unshrunk Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot