Quadrios 1905CA056 Battery Heatshrink 19mm Shrinkage 2:1 4 Colours

MPN
1905CA056
Brand
Quadrios
EAN-13
4260573964222
Order Code
06-2962
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Quadrios 1905CA056 battery heatshrink is available in transparent, blue, yellow, and red, and measures 19 mm in diameter with a shrinkage ratio of 2:1. Without adhesive, this versatile heatshrink protects battery packs by providing electrical insulation and mechanical support. Typically used in electronics and battery maintenance, it ensures durability and safety in various applications.
Type Battery heatshrink
Colour Various
Kit Qty Various
Length 300mm
Material PVC
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 19mm
Shrink temperature (max.) +125°C
Shrinkage Ratio 2:1
Temperature Range +70°C
Unshrunk Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot