Quadrios 1905CA054 Cable Marker Set Cable Tie 40x16mm Transparent 165 Parts

MPN
1905CA054
Brand
Quadrios
EAN-13
4260573964208
Order Code
06-2960
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.61 £8.17
10+ £7.39
100+ £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Quadrios 1905CA054 cable marker set includes 165 transparent cable ties with a writing area of 40 x 16 mm, ideal for user-defined labelling. These industrial labels are particularly useful in cable processing and EMC applications, enabling efficient organisation and identification. Manufactured by Quadrios, this set is designed for robust labelling solutions in various industrial environments.
Type Cable marker set
Colour Transparent
Material PP
Fitting type Cable tie
Maximum Temperature +75°C
Writing area 40 x 16 mm
Writing area length 40mm
Writing area width 16mm

Reviews

Be the first to submit a review

Trustpilot