Quadrios 1903EC130 ESD warning sign Yellow Black 140mm x 140mm

MPN
1903EC130
Brand
Quadrios
EAN-13
4260573962709
Order Code
17-2365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Quadrios 1903EC130 is an ESD warning sign available in a yellow and black colour scheme, measuring 140 mm by 140 mm. Designed for use in office environments or technical workplaces, this sign serves as a crucial warning to prevent electrostatic discharge (ESD) in sensitive areas where electronic components may be handled. Manufactured as part of the Office Signs & Labels category, this single-piece sign utilises high-visibility colours to enhance awareness and safety. Typical applications include use in electronics manufacturing facilities, assembly areas, or any location where ESD-sensitive equipment is present, ensuring that personnel are aware of potential ESD hazards and can take necessary precautions.
Type ESD warning sign
Colour Yellow, Black
Content 1
Dimensions (L x W) 140 mm x 140 mm
Length 140mm
Material Plastic
Product Type ESD warning sign
Width 140mm

Reviews

Be the first to submit a review

Trustpilot