Quadrios 1903EC129 ESD warning sign YellowBlack 140mm x 140mm ESD Labels

MPN
1903EC129
Brand
Quadrios
EAN-13
4260573962693
Order Code
17-2363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Quadrios 1903EC129 is an electrostatic discharge (ESD) warning sign intended for use in environments where static-sensitive devices are handled. This robust yellow and black label, measuring 140 mm by 140 mm, serves as a clear visual cue to highlight areas requiring stringent ESD protection measures. Constructed from durable materials suited for office, laboratory, and industrial settings, the sign ensures visibility and durability in high-traffic zones. Engineers and technicians utilise these signs to demarcate ESD-protected areas, thereby mitigating risks of electrostatic interference with sensitive electronic components.
Type ESD warning sign
Colour Yellow, Black
Content 1
Dimensions (L x W) 140 mm x 140 mm
Length 140mm
Material Plastic
Product Type ESD warning sign
Width 140mm

Reviews

Be the first to submit a review

Trustpilot