Quadrios 1903EC103 ESD Bag Shielding 200 mm x 250 mm L x W Antistatic 10 pcs

MPN
1903EC103
Brand
Quadrios
EAN-13
4260573962433
Order Code
17-2307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 11 days


Quadrios 1903EC103 is a high-quality antistatic packaging solution designed to provide optimal electrostatic discharge (ESD) shielding for sensitive electronic components. Measuring 200 mm by 250 mm, these ESD protection bags are crafted to prevent damage to electronic components such as CMOS during handling and transport. This pack includes ten pieces of shielded component bags, each engineered to maintain integrity within an EPA by effectively grounding and preventing electrostatic build-up. These robust ESD shielded bags are suitable for use in environments where safeguarding against static electricity is paramount, making them ideal for applications in electronics manufacturing and assembly, where sensitive components require reliable protection.
Type ESD bag
Length 200mm
Width 250mm
Colour Silver
Content 10
Dimensions (L x W) 200 mm x 250 mm
ESD identifier S
Material thickness 0.14mm
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot