Quadrios 1903EC086 ESD brush Antistatic 4.2 cm width 9.2 cm length 2 pcs

MPN
1903EC086
Brand
Quadrios
EAN-13
4260573962266
Order Code
17-2283
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Quadrios 1903EC086 is a set of antistatic brushes designed to combat electrostatic discharge (ESD), vital for maintaining the integrity of sensitive electronic components. Measuring 4.2 cm in width and 9.2 cm in length, these brushes are precisely crafted for efficient cleaning in environments where static electricity poses a risk to equipment performance and safety. Their primary function is to remove particulate contaminants from circuit boards and other ESD-sensitive surfaces, ensuring that static build-up is minimised during cleaning processes. These tools are indispensable in the assembly and maintenance of electronic devices, where preventing static discharge is crucial for safeguarding delicate components. With a configuration that allows effective manoeuvrability and reach, the brushes are suited for use in electronic production facilities, laboratories, and service centres.
Type ESD brush
Length 9.2cm
Brush Area Width 4.2cm
Colour Black
Range of use ESD

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot